Print Page
Image is for illustrative purposes only. Please refer to product description.
407 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
10+ | €1.930 |
100+ | €1.340 |
500+ | €1.090 |
1000+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC16MG
Order Code2630405
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current150A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MAC16MG is a silicon bidirectional TRIAC designed for high performance full-wave AC control applications where high noise immunity and high commutating di/dt are required.
- Blocking voltage to 800V
- ON-state current rating of 16A RMS at 80°C
- Uniform gate trigger current in three quadrants
- 500V/μs Minimum at 125°C high immunity to dV/dt
- Minimizes snubber networks for protection
- 9A/ms Minimum at 125°C high commutating di/dt
Applications
Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
150A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
On State RMS Current
16A
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability