Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €1.160 |
50+ | €0.960 |
100+ | €0.860 |
250+ | €0.794 |
500+ | €0.741 |
1000+ | €0.701 |
2500+ | €0.675 |
Product Information
Product Overview
LF21115TMR is a TMR 17 gauss 200nA push pull sensor omni-polar switch. This switch is a digital omni-polar magnetic switch that integrates TMR and CMOS technology in order to provide a magnetically triggered digital switch with high sensitivity, high speed, and low power consumption. It contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package, including an on-chip TMR voltage generator for precise magnetic sensing, a TMR voltage amplifier and comparator plus a Schmitt trigger to provide switching hysteresis for noise rejection, CMOS push-pull output and X axis sensing direction. Typical applications are proximity detection, utility meters including gas and water meters, speed sensing, battery powered applications, rotary sensing.
- Tunnelling Magnetoresistance (TMR) technology, ultra low power consumption at 200nA
- X axis sensing direction, high frequency up to 50Hz
- Operation with north or south pole
- Low switching points for high sensitivity, wider airgap capability
- Excellent thermal stability, high tolerance to external magnetic field interference
- Operates with smaller magnets for cost reduction
- Operating supply voltage range from 1.8 to 5.5V (at TA = +25°C, Vcc = 3.0V)
- Supply current is 200nA typical (at TA = +25°C, Vcc = 3.0V, output open)
Technical Specifications
Omnipolar Switch
-
17G
5.5V
SOT-23
-40°C
-
To Be Advised
Tunneling Magneto Resistance (TMR)
Omnipolar Switch
1.8V
SOT-23
3Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate