Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL50QS150.V
Order Code3515913
Product RangePOWR-SPEED L50QS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.720 |
Price for:Each
Minimum: 1
Multiple: 1
€80.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL50QS150.V
Order Code3515913
Product RangePOWR-SPEED L50QS Series
Technical Datasheet
Product RangePOWR-SPEED L50QS Series
Fuse Current150A
Blow CharacteristicVery Fast Acting
Fuse Size Metric92.08mm x 30.94mm
Fuse Size Imperial3.625" x 1.218"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED L50QS Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
3.625" x 1.218"
Voltage Rating VAC
500V
Fuse Current
150A
Fuse Size Metric
92.08mm x 30.94mm
Voltage Rating VDC
500V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability