Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP44P15T
Order Code3930253
Product RangeTrenchP Series
Technical Datasheet
509 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.150 |
10+ | €3.700 |
100+ | €3.390 |
500+ | €2.930 |
1000+ | €2.880 |
Price for:Each
Minimum: 1
Multiple: 1
€6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP44P15T
Order Code3930253
Product RangeTrenchP Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id44A
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation298W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP Series
Qualification-
SVHCTo Be Advised
Product Overview
P-channel enhancement mode avalanche rated TrenchP™ power MOSFET suitable for use in high-side switching, push pull amplifiers, DC choppers, automatic test equipment, current regulators and battery charger applications.
- Extended FBSOA
- Fast intrinsic diode
- Low RDS(ON) and QG
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
44A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
298W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
TrenchP Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability