Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoH-33-MAGNET
Order Code2786493
Product RangeH-33
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoH-33-MAGNET
Order Code2786493
Product RangeH-33
Technical Datasheet
Depth3.2mm
Length19.1mm
Width3.2mm
Product RangeH-33
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Depth
3.2mm
Width
3.2mm
SVHC
No SVHC (10-Jun-2022)
Length
19.1mm
Product Range
H-33
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4545
Product traceability