Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG2470LSN
Order Code1815481
Product RangeCG2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.400 |
50+ | €2.200 |
100+ | €2.020 |
200+ | €1.870 |
350+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2470LSN
Order Code1815481
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage470V
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage1.2kV
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CG2 Series
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
470V
Impulse Discharge Current
20kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002354
Product traceability