Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoC122F1G
Order Code2777138
Product RangeC112F1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.000 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC122F1G
Order Code2777138
Product RangeC112F1
Technical Datasheet
Peak Repetitive Off State Voltage50V
Gate Trigger Current Max25mA
Average On State Current-
On State RMS Current8A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current-
Holding Current Max30mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeC112F1
SVHCTo Be Advised
Product Overview
The C122F1G is a reverse blocking Silicon Controlled Rectifier (SCR) designed primarily for full-wave AC control applications or wherever half-wave silicon gate-controlled, solid-state device is needed. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
- Glass passivated junctions and centre gate fire for greater parameter uniformity and stability
- Blocking voltage to 50V
Applications
Motor Drive & Control, Power Management, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
50V
Average On State Current
-
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
25mA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
C112F1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992
Product traceability