Print Page
Image is for illustrative purposes only. Please refer to product description.
1,276 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.720 |
10+ | €4.120 |
25+ | €3.890 |
50+ | €3.740 |
100+ | €3.570 |
500+ | €3.230 |
1000+ | €3.090 |
2500+ | €2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59065-020
Order Code1386341
Technical Datasheet
Sensing Range Max20.32mm
Sensor TypeReed Sensor
Sensor MountingCable
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range-
Product Range59065 Series
Technical Specifications
Sensing Range Max
20.32mm
Sensor Mounting
Cable
Supply Current
500mA
Operating Temperature Max
105°C
Product Range
59065 Series
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability