Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59022-1-U-02-A
Order Code3858736
Product Range59022 Series
Technical Datasheet
322 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
10+ | €3.230 |
25+ | €3.070 |
50+ | €2.960 |
100+ | €2.840 |
500+ | €2.590 |
1000+ | €2.490 |
2500+ | €2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59022-1-U-02-A
Order Code3858736
Product Range59022 Series
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Range Max8mm
Sensing Distance Max5mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59022 Series
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensing Distance Max
5mm
Supply Current
-
Operating Temperature Max
105°C
Sensing Range Max
8mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003284
Product traceability