Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No37416300000
Order Code1707510
Product RangeTR5 374 Series
Technical Datasheet
484 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.875 |
50+ | €0.677 |
100+ | €0.622 |
250+ | €0.570 |
500+ | €0.528 |
1000+ | €0.517 |
Price for:Each
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37416300000
Order Code1707510
Product RangeTR5 374 Series
Technical Datasheet
Fuse Current6.3A
Voltage Rating VAC250V
Voltage Rating VAC250V
Product RangeTR5 374 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TR5 series Slo-Blo® radial lead Time Lag Fuse designed in accordance to UL 248-14 standard. It is suitable for use with battery chargers and power supplies.
- Reduced PCB space requirement
- Direct solderable or plug-in versions
- Internationally approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Halogen-free
Applications
Safety, Portable Devices, Consumer Electronics, Power Management, Industrial
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Voltage Rating VAC
250V
Product Range
TR5 374 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability