Print Page
Image is for illustrative purposes only. Please refer to product description.
1,587 In Stock
2,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €0.907 |
100+ | €0.605 |
500+ | €0.475 |
1000+ | €0.388 |
5000+ | €0.370 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6075BG
Order Code9557229
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-225
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current30A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage2V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 2N6075BG is a sensitive gate TRIAC designed primarily for full‐wave AC control applications or wherever full‐wave silicon gate controlled solid‐state device is needed. This silicon bidirectional thyristor switches from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering. The sensitive gate triggering uniquely compatible for direct coupling to TTL, HTL, CMOS and operational amplifier integrated circuit logic functions.
- 4 Mode gate triggering
- Blocking voltage to 600V
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- Small, rugged, thermopad construction for low thermal resistance, high heat dissipation & durability
Applications
Lighting, Motor Drive & Control, Power Management, HVAC
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-225
Peak Non Repetitive Surge Current
30A
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
-
SVHC
No SVHC (25-Jun-2020)
On State RMS Current
4A
Gate Trigger Voltage Max
2.5V
Holding Current Max
15mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability