Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No166.7000.5302
Order Code3515865
Product RangeFKS ATO Series
Technical Datasheet
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.610 |
10+ | €4.980 |
50+ | €4.190 |
100+ | €3.880 |
Price for:Each
Minimum: 1
Multiple: 1
€5.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No166.7000.5302
Order Code3515865
Product RangeFKS ATO Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current30A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 5mm x 13.2mm
Product RangeFKS ATO Series
SVHCTo Be Advised
Alternatives for 166.7000.5302
2 Products Found
Product Overview
166.7000.5302 is a FKS ATO® STYLE blade fuse rated at 80V, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop. Current ratings 3A thru 30A. Filled with arc-quenching material. Complies with: UL 248 special purpose fuses, cULus recognized file no. E10480.
- 30A current rating, green housing colour
- 100mV typ voltage drop, 1.79mohm cold resistance, 1500A²s I²t
- 1000A at 80VDC interrupting rating
- Out of thermoplastic (UL 94-V0, heat-resistant) insulating body and cover
- Blade contacts, copper alloy, gal. Sn plated, edge-protected terminals
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
80V
Product Range
FKS ATO Series
Fuse Current
30A
Auto Blade Fuse Size
19mm x 5mm x 13.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002161