Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No153.5631.5601
Order Code2508410
Product RangeBF1
Technical Datasheet
659 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
10+ | €2.670 |
20+ | €2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No153.5631.5601
Order Code2508410
Product RangeBF1
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current60A
Voltage Rating VDC32V
Auto Blade Fuse Size16mm x 12mm x 7.8mm
Product RangeBF1
SVHCNo SVHC (17-Jan-2023)
Product Overview
153.5631.5601 is a BF1 series bolt-down fuse that uses Slo-Blo® technology to protect high-current wiring harnesses. Suitable for cars /SUVs, trucks, buses, offroad vehicles and watercraft as approved by Littelfuse®.
- Colour coding indicates ampere rating
- High-contrast ampere rating stamps aid identification
- Refers to ISO 8820-5:2015
- Available with two mounting holes and M5 bolt size
- Transparent cover make it easier to see when fuse blow
- 32V DC voltage rating and 60A current rating
- Interrupting rating: 30A: 1000A at 32V DC
- Tin plated copper terminals material
- Comply with: UL 248 special purpose fuse
- 6mm² test cable size, 75mV typ drop test voltage
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
BF1
Fuse Current
60A
Auto Blade Fuse Size
16mm x 12mm x 7.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 153.5631.5601
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002