Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FLU.440T
Order Code9943331
Product RangeFLU Series
Technical Datasheet
38 In Stock
210 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.050 |
5+ | €33.510 |
10+ | €31.960 |
Price for:Each
Minimum: 1
Multiple: 1
€35.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLU.440T
Order Code9943331
Product RangeFLU Series
Technical Datasheet
Product RangeFLU Series
Fuse Current440mA
Voltage Rating VAC1kV
Voltage Rating VDC1kV
Fuse Size Metric10.3mm x 34.9mm
Fuse Size Imperial0.4" x 1.37"
Blow CharacteristicFast Acting
SVHCNo SVHC (17-Dec-2014)
Product Overview
0FLU.440T is a FLU series cartridge and axial lead fast-acting 1000V fuse. It is specifically designed for the protection of multimeters. This midget fuse supplement the primary branch-circuit fuse or breaker to provide backup overcurrent protection. It also has the capability to limit currents with fast-acting reliability. Application includes multimeters, variety of applications using 1000V AC or DC. It is certified by UL recognized (File: E10480), CSA Certified (File: LR29862).
- 10x38mm size - common dimensions used in a variety of applications
- Fast-acting - provides fast short-circuit response within the interrupting rating
- POWR-GARD® technology - ensures quality backup overcurrent protection
- 44⁄100A amp rating, 1000VAC/DC voltage rating
- 10KA interrupting rating (AC/DC)
Technical Specifications
Product Range
FLU Series
Voltage Rating VAC
1kV
Fuse Size Metric
10.3mm x 34.9mm
Blow Characteristic
Fast Acting
Fuse Current
440mA
Voltage Rating VDC
1kV
Fuse Size Imperial
0.4" x 1.37"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008