Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FLM005.T
Order Code2840056
Product RangeFLM
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.970 |
5+ | €9.820 |
10+ | €9.680 |
20+ | €9.530 |
50+ | €9.380 |
Price for:Each
Minimum: 1
Multiple: 1
€9.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLM005.T
Order Code2840056
Product RangeFLM
Technical Datasheet
Product RangeFLM
Fuse Current5A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicSlow Blow
SVHCTo Be Advised
Product Overview
The 0FLM005.T is a 5A time-delay Industrial/Power Fuse suitable for use with the motor branch-circuit protection. This fuse is to protect control circuit transformers, solenoids and other circuits with high inrush currents. It features and excellent for supplemental protection of small motors.
- 0.0413Ω Nominal resistance
- 10000A at 250VAC Interrupting rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
FLM
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Slow Blow
Fuse Current
5A
Voltage Rating VDC
125V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499