Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0ATO003.V
Order Code2575685
Product RangeATO Series
Technical Datasheet
326 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.120 |
| 10+ | €0.851 |
| 25+ | €0.778 |
| 50+ | €0.705 |
| 100+ | €0.650 |
| 500+ | €0.539 |
| 1000+ | €0.496 |
Price for:Each
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0ATO003.V
Order Code2575685
Product RangeATO Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VDC32V
Auto Blade Fuse Size19.05mm x 5.08mm x 12.19mm
Product RangeATO Series
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATO Series
Fuse Current
3A
Auto Blade Fuse Size
19.05mm x 5.08mm x 12.19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002445
Product traceability