Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0508001.MXEP
Order Code3516012
Product Range508 Series
Technical Datasheet
551 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
50+ | €5.780 |
100+ | €5.410 |
250+ | €5.040 |
500+ | €4.940 |
1000+ | €4.910 |
Price for:Each
Minimum: 1
Multiple: 1
€8.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0508001.MXEP
Order Code3516012
Product Range508 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC1V
Voltage Rating VAC1V
Product Range508 Series
Voltage Rating VDC1kV
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
1V
Voltage Rating VDC
1kV
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
10kA
Voltage Rating VAC
1V
Product Range
508 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
10kA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability