Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0508.500MXP
Order Code1847424
Product Range508 Series
Technical Datasheet
1,003 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.950 |
25+ | €6.090 |
100+ | €4.660 |
250+ | €4.180 |
500+ | €3.850 |
1000+ | €3.800 |
Price for:Each
Minimum: 1
Multiple: 1
€7.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0508.500MXP
Order Code1847424
Product Range508 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current500mA
Voltage Rating VAC1kV
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range508 Series
Breaking Capacity Current AC10kA
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
10kA
Fuse Current
500mA
Fuse Size Metric
6.3mm x 32mm
Product Range
508 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002412