Print Page
Image is for illustrative purposes only. Please refer to product description.
823 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.100 |
25+ | €1.930 |
50+ | €1.740 |
100+ | €1.610 |
500+ | €1.340 |
1000+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0498100.M
Order Code1821571
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current100A
Voltage Rating VDC32V
Auto Blade Fuse Size41mm x 12mm x 8.3mm
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Fuse Current
100A
Auto Blade Fuse Size
41mm x 12mm x 8.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002536
Product traceability