Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0487010.MXEP
Order Code2786260
Product Range487 Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.910 |
10+ | €4.750 |
25+ | €4.430 |
50+ | €4.100 |
100+ | €3.850 |
500+ | €3.520 |
1000+ | €3.410 |
Price for:Each
Minimum: 1
Multiple: 1
€5.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0487010.MXEP
Order Code2786260
Product Range487 Series
Technical Datasheet
Fuse Current10A
Voltage Rating VAC420V
Product Range487 Series
Voltage Rating VDC420V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC200A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
10A
Product Range
487 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
200A
Voltage Rating VAC
420V
Voltage Rating VDC
420V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002006
Product traceability