Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0476015.MR
Order Code3995258RL
Product Range476 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€1,275.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0476015.MR
Order Code3995258RL
Product Range476 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style6.1mm x 2.69mm x 2.69mm
Product Range476 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
125VAC
Fuse Case Style
6.1mm x 2.69mm x 2.69mm
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
476 Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000533
Product traceability