Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0473001.MRT1L
Order Code9922075
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
1,083 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
50+ | €1.190 |
100+ | €1.100 |
250+ | €0.990 |
500+ | €0.913 |
1000+ | €0.841 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0473001.MRT1L
Order Code9922075
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Product RangePICO II Slo-Blo 473 Series
Voltage Rating VDC125V
Voltage Rating VDC125V
Blow CharacteristicSlow Blow
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0473001.MRT1L is a 1A/125V slow blow Anti-surge Fuse with ceramic/epoxy-coated body, pure tin-coated copper wire leads, encapsulated and axial leaded case. This 473-series fuse features small size and low temperature de-rating.
- Enhanced inrush withstand
- 0.353mV Nominal voltage drop
- 0.3Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Consumer Electronics, Computers & Computer Peripherals, Lighting, Medical, Industrial
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125V
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125VAC
Product Range
PICO II Slo-Blo 473 Series
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability