Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0456030.ER
Order Code1510911
Product RangeNANO2 456
Technical Datasheet
486 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €4.240 |
50+ | €3.360 |
250+ | €2.900 |
500+ | €2.710 |
1000+ | €2.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€21.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456030.ER
Order Code1510911
Product RangeNANO2 456
Technical Datasheet
Fuse Current30A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC-
Fuse Case Style10.6mm x 3.25mm
Product RangeNANO2 456
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Product Overview
The 0456030.ER is a 30A/125VAC very Fast Acting Fuse with ceramic body and silver-plated brass cap. This 456-series square surface mount halogen-free fuse is designed to support higher current requirements of various applications. Compatible with lead free solder alloys and higher temperature profiles associated with lead free assembly.
- 69.9mV Nominal voltage drop
- 0.00132Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Power Management, HVAC, Automotive
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
125VAC
Voltage Rating VDC
-
Product Range
NANO2 456
Breaking Capacity Current DC
-
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
125VAC
Fuse Case Style
10.6mm x 3.25mm
Breaking Capacity Current AC
100A
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 0456030.ER
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000483
Product traceability