Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03455LS1H
Order Code1596960
Product Range345
Technical Datasheet
192 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
5+ | €4.150 |
10+ | €3.830 |
20+ | €3.380 |
50+ | €2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03455LS1H
Order Code1596960
Product Range345
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect, Solder
No. of Fuses1Fuses
Product Range345
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The 03455LS1H is a 20A/250V shock-safe Fuse Holder with glass-filled thermoplastic construction, screwdriver slot knob with plated copper alloy insert and 3/16-inch (right-angle) dual purpose solder/quick connect terminals. This 345-series panel mount fuse holder in a shock-safe design eliminates any possibility of electrical shock, per IEC standards 257 and 65. For used with 5 x 20mm fuses.
- Black colour
- 0.31"Maximum panel thickness
- Threaded styles withstand 15 lb-in mounting torque
- Low profile body
- -40 to 85°C Ambient temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
10A
Holder Terminals
Quick Connect, Solder
Product Range
345
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 03455LS1H
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007