Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03455LF1HX020
Order Code1596959
Product Range345
Technical Datasheet
419 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
5+ | €2.580 |
10+ | €2.380 |
20+ | €2.190 |
50+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03455LF1HX020
Order Code1596959
Product Range345
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect, Solder
No. of Fuses1Fuses
Product Range345
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
10A
Holder Terminals
Quick Connect, Solder
Product Range
345
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 03455LF1HX020
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173