Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03450121H
Order Code1596958
Product Range345
Technical Datasheet
49 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.160 |
5+ | €5.110 |
10+ | €4.710 |
20+ | €4.160 |
50+ | €3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€6.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03450121H
Order Code1596958
Product Range345
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range345
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The 345 series Shock Safe circuit board mount Enclosed Fuseholder suitable for 3AG and 2AG fuses. It is designed as per IEC standards 60127 and 60065. It is available in two different knob styles for use with 3AG (1/4 x 1-1/4-inch) or 5 x 20mm fuses. It has black glass-filled thermoplastic body and tin-plated brass terminals.
- 10000MΩ Minimum at 500VDC insulation resistance
- <lt/>0.005Ω Contact resistance
- UL94V-0 Flammability rating
- -40 to 85°C Ambient temperature range
Applications
Industrial
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
16A
Holder Terminals
Through Hole
Product Range
345
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 03450121H
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144