Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0298400.ZXH
Order Code3516020
Product RangeMEGA 298 Series
Technical Datasheet
166 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.760 |
10+ | €8.090 |
50+ | €6.750 |
100+ | €6.320 |
200+ | €5.880 |
500+ | €5.760 |
Price for:Each
Minimum: 1
Multiple: 1
€9.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298400.ZXH
Order Code3516020
Product RangeMEGA 298 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current400A
Voltage Rating VDC32V
Auto Blade Fuse Size68.58mm x 16.2mm x 10.67mm
Auto Blade Fuse Size29.2mm x 19mm x 10.7mm
Product RangeMEGA 298 Series
SVHCTo Be Advised
Product Overview
The 02980400.ZXH is a 400A/32VDC time delay Bolt-down Fuse with copper terminals
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Auto Blade Fuse Size
29.2mm x 19mm x 10.7mm
SVHC
To Be Advised
Fuse Current
400A
Auto Blade Fuse Size
68.58mm x 16.2mm x 10.67mm
Product Range
MEGA 298 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017436