Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0287002.PXCN
Order Code2137123
Product RangeATOF
Technical Datasheet
6,530 In Stock
12,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.278 |
50+ | €0.231 |
100+ | €0.192 |
500+ | €0.176 |
Price for:Each
Minimum: 10
Multiple: 10
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287002.PXCN
Order Code2137123
Product RangeATOF
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATOF
Product Overview
The 0287002.PXCN is an ATOF®-series 2A, 32V fast acting Blade Fuse with Sn-plated terminals. ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks, It is readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications. Complies with ISO 8820 - 3 UL248 special purpose fuse.
- 141mV Voltage drop
- 53.5mΩ Cold resistance
- 1000A at 32VDC Interrupting rating
- Grey housing
- -40 to 150°C Operating temperature range
Applications
Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATOF
Fuse Current
2A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
Technical Docs (1)
Alternatives for 0287002.PXCN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142
Product traceability