Print Page
L000670-01
Chip Antenna, 1.176GHz/1.5835GHz, GNSS / GPS, 2.7dBi, 50 ohm, 2.5VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoL000670-01
Order Code4540648
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
10+ | €2.090 |
25+ | €1.790 |
50+ | €1.610 |
100+ | €1.430 |
500+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoL000670-01
Order Code4540648
Technical Datasheet
Antenna Case Size14mm x 10.75mm x 1mm
Centre Frequency 11.176GHz
Centre Frequency 21.5835GHz
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Case Size
14mm x 10.75mm x 1mm
Centre Frequency 2
1.5835GHz
SVHC
No SVHC (27-Jun-2024)
Centre Frequency 1
1.176GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017