Print Page
ANT-W63WS1-SMA
RF Antenna, 5.925 to 7.125GHz, WiFi/WLAN/Bluetooth/ZigBee/ISM/IoT, 4.7dBi, 50 ohm, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-W63WS1-SMA
Order Code4205576
Product RangeANT-W63WS1 Series
Technical Datasheet
486 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.680 |
5+ | €11.370 |
10+ | €11.060 |
50+ | €10.750 |
100+ | €10.560 |
250+ | €10.370 |
Price for:Each
Minimum: 1
Multiple: 1
€11.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-W63WS1-SMA
Order Code4205576
Product RangeANT-W63WS1 Series
Technical Datasheet
Antenna TypeDipole
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain4.7dBi
VSWR2.3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-W63WS1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Dipole
Frequency Max
7.125GHz
Gain
4.7dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
SMA Connector
VSWR
2.3
Input Impedance
50ohm
Product Range
ANT-W63WS1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability