Print Page
ANT-DB1-WRT-UFL
RF Antenna, 5.925 to 7.125GHz, 7dBi, WiFi/Bluetooth/Zigbee/WLAN/ISM, Linear, MHF1/UFL Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-WRT-UFL
Order Code4205554
Product RangeWRT Series
Technical Datasheet
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.690 |
5+ | €12.680 |
10+ | €12.670 |
Price for:Each
Minimum: 1
Multiple: 1
€12.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-WRT-UFL
Order Code4205554
Product RangeWRT Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / WLAN / ISM
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingMHF1 / UFL Connector
Gain7dBi
VSWR4
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeWRT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / WLAN / ISM
Frequency Max
7.125GHz
Gain
7dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
MHF1 / UFL Connector
VSWR
4
Input Impedance
50ohm
Product Range
WRT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability