Print Page
ANT-DB1-NSP250-T
Embedded Antenna, 5.8GHz/2.45GHz, 9.6mm x 8.4mm x 1.1mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-NSP250-T
Order Code4205547
Product RangenanoSplatch Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.653 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€3,265.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-NSP250-T
Order Code4205547
Product RangenanoSplatch Series
Technical Datasheet
Antenna Case Size9.6mm x 8.4mm x 1.1mm
Centre Frequency 15.8GHz
Centre Frequency 22.45GHz
Product RangenanoSplatch Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Case Size
9.6mm x 8.4mm x 1.1mm
Centre Frequency 2
2.45GHz
SVHC
No SVHC (23-Jan-2024)
Centre Frequency 1
5.8GHz
Product Range
nanoSplatch Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability