Print Page
ANT-DB1-LCD-RPS
RF Antenna, 5.725 to 5.875GHz, 2.92dBi, WiFi / Bluetooth / Zigbee, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-LCD-RPS
Order Code4205543
Product RangeLCD Series
Technical Datasheet
145 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.700 |
5+ | €7.130 |
10+ | €6.550 |
50+ | €6.400 |
100+ | €6.390 |
250+ | €6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€7.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-LCD-RPS
Order Code4205543
Product RangeLCD Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min5.725GHz
Frequency Max5.875GHz
Antenna MountingRP SMA Connector
Gain2.92dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeLCD Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
5.875GHz
Gain
2.92dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
5.725GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
LCD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability