Print Page
ANT-916-CW-RH
RF Antenna, 900 to 935MHz, -1.3dBi, LoRaWAN/Sigfox/Weightless-P/WiFi, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-RH
Order Code4205532
Product RangeRH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €11.510 |
Price for:Each
Minimum: 100
Multiple: 100
€1,151.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-RH
Order Code4205532
Product RangeRH Series
Technical Datasheet
Frequency Min900MHz
Frequency Max935MHz
Antenna MountingRP SMA Connector
Gain-1.3dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeRH Series
SVHCLead (21-Jan-2025)
Technical Specifications
Frequency Min
900MHz
Antenna Mounting
RP SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
RH Series
Frequency Max
935MHz
Gain
-1.3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability