Print Page
ANT-868-ID-2000-SMA
RF Antenna, 848 to 898MHz, LoRaWAN / Sigfox / ISM / IoT, 0.6dBi, 50 ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-ID-2000-SMA
Order Code4205518
Product RangeID Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €23.550 |
Price for:Each
Minimum: 200
Multiple: 200
€4,710.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-ID-2000-SMA
Order Code4205518
Product RangeID Series
Technical Datasheet
Frequency Min848MHz
Frequency Max898MHz
Antenna MountingSMA Connector
Gain0.6dBi
VSWR1.9
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeID Series
SVHCLead (21-Jan-2025)
Technical Specifications
Frequency Min
848MHz
Antenna Mounting
SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
ID Series
Frequency Max
898MHz
Gain
0.6dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability