Print Page
ANT-868-CW-RH-SMA
RF Antenna, 855 to 880MHz, -1.5dBi, LoRaWAN / Sigfox / Weightless-P, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-CW-RH-SMA
Order Code4205517
Product RangeRH Series
Technical Datasheet
85 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.180 |
5+ | €11.170 |
10+ | €11.150 |
50+ | €10.260 |
Price for:Each
Minimum: 1
Multiple: 1
€11.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-CW-RH-SMA
Order Code4205517
Product RangeRH Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P
Frequency Min855MHz
Frequency Max880MHz
Antenna MountingSMA Connector
Gain-1.5dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeRH Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P
Frequency Max
880MHz
Gain
-1.5dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
855MHz
Antenna Mounting
SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
RH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability