Print Page
ANT-5GW-SPS1-1
RF Antenna, 4.4 to 5.925GHz, 5.1dBi, Cellular 5G / LTE CAT-M1 / NB-IoT, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-SPS1-1
Order Code4205505
Product Range5GW-SPS1 Series
Technical Datasheet
321 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.150 |
5+ | €36.880 |
10+ | €30.560 |
50+ | €27.400 |
100+ | €25.290 |
Price for:Each
Minimum: 1
Multiple: 1
€42.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-SPS1-1
Order Code4205505
Product Range5GW-SPS1 Series
Technical Datasheet
Frequency Min4.4GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain5.1dBi
VSWR1.6
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range5GW-SPS1 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Frequency Min
4.4GHz
Antenna Mounting
SMA Connector
VSWR
1.6
Input Impedance
50ohm
Product Range
5GW-SPS1 Series
Frequency Max
5.925GHz
Gain
5.1dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085