Print Page
ANT-433-CW-RH-SMA
RF Antenna, 425 to 440MHz, -5.6dBi, LoRaWAN, Weightless-P, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-CW-RH-SMA
Order Code4205500
Product RangeRH Series
Technical Datasheet
104 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.140 |
5+ | €14.130 |
10+ | €11.700 |
50+ | €10.490 |
100+ | €9.690 |
250+ | €9.040 |
Price for:Each
Minimum: 1
Multiple: 1
€16.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-CW-RH-SMA
Order Code4205500
Product RangeRH Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min425MHz
Frequency Max440MHz
Antenna MountingSMA Connector
Gain-5.6dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeRH Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
440MHz
Gain
-5.6dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
425MHz
Antenna Mounting
SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
RH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability