Print Page
ANT-2.4-ID-2000-SMA
RF Antenna, 2.4 to 2.485GHz, 3.9dBi, WiFi / Bluetooth / Zigbee / WLAN, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-ID-2000-SMA
Order Code4205474
Product RangeID Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | €27.240 |
Price for:Each
Minimum: 150
Multiple: 150
€4,086.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-ID-2000-SMA
Order Code4205474
Product RangeID Series
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMA Connector
Gain3.9dBi
VSWR1.4
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeID Series
SVHCLead (21-Jan-2025)
Technical Specifications
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
ID Series
Frequency Max
2.485GHz
Gain
3.9dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability