Print Page
ANT-2.4-ID-2000-RPS
RF Antenna, 2.4 to 2.485GHz, 3.9dBi, WiFi/Bluetooth/Zigbee/WLAN, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-ID-2000-RPS
Order Code4205473
Product RangeID Series
Technical Datasheet
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.280 |
5+ | €37.870 |
10+ | €31.380 |
50+ | €28.130 |
100+ | €25.970 |
Price for:Each
Minimum: 1
Multiple: 1
€43.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-ID-2000-RPS
Order Code4205473
Product RangeID Series
Technical Datasheet
Antenna TypeDipole
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingRP SMA Connector
Gain3.9dBi
VSWR1.4
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeID Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dipole
Frequency Max
2.485GHz
Gain
3.9dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
ID Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability