Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E19-02D-02RO
Order Code3766566
Product RangeBL17 Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €225.530 |
| 5+ | €201.390 |
| 10+ | €186.980 |
| 25+ | €162.720 |
| 50+ | €146.270 |
| 100+ | €135.710 |
Price for:Each
Minimum: 1
Multiple: 1
€225.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E19-02D-02RO
Order Code3766566
Product RangeBL17 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
Rotational Speed Max4000rpm
Speed Range Max4000rpm
Torque Max10.2in-oz
Power Rating30W
Motor Size42mm
External Length47mm
Product RangeBL17 Series
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Torque Max
10.2in-oz
Motor Size
42mm
Product Range
BL17 Series
Supply Voltage VDC
48V
Speed Range Max
4000rpm
Power Rating
30W
External Length
47mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752