Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €127.220 |
Price for:Each
Minimum: 1
Multiple: 1
€127.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV11-7
Order Code9584560
Technical Datasheet
Carrying Case Material-
Case ColourGrey
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric455mm
External Depth - Imperial-
External Depth - Metric315mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
V11-7 is a SMD spool rack with 25 variable partitions and continuous identification rail (for spools up to 330mm Ø).
- Basic dimension is 455mm x 315mm
- Grey case colour
Technical Specifications
Carrying Case Material
-
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Grey
External Height - Metric
-
External Width - Metric
455mm
External Depth - Metric
315mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for V11-7
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3