Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.390 |
25+ | €13.170 |
50+ | €12.910 |
Price for:Each
Minimum: 1
Multiple: 1
€19.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV11-5
Order Code9584510
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box Colour-
External Height - Imperial1.57"
External Height - Metric40mm
External Width - Imperial7.28"
External Width - Metric185mm
External Depth - Imperial4.13"
External Depth - Metric105mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The V11-5 is a SMD Packaging Set with 32 cavities and individual top cover. Made of non-conductive plastic.
Applications
Maintenance & Repair
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
40mm
External Width - Metric
185mm
External Depth - Metric
105mm
SVHC
No SVHC (23-Jan-2024)
Box Material
Non - Conductive Plastic
External Height - Imperial
1.57"
External Width - Imperial
7.28"
External Depth - Imperial
4.13"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105