Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.840 |
10+ | €40.380 |
25+ | €39.570 |
Price for:Each
Minimum: 1
Multiple: 1
€57.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-4/3 BUNT
Order Code9584340
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialPlastic
External Height - Imperial4.21"
External Height - Metric107mm
External Width - Imperial-
External Width - Metric267mm
External Depth - Imperial-
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The A1-4/3 BUNT is a 3-drawer SMD multi-colour Storage Cabinet made of plastic.
Applications
Industrial
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
4.21"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Plastic
External Height - Metric
107mm
External Width - Metric
267mm
External Depth - Metric
355mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for A1-4/3 BUNT
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94037000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9