Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoGMA.2B.080.DN
Order Code8387010
Product Range2B/2C/2G/2E/2K/2L/2S
Technical Datasheet
78 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.350 |
10+ | €7.840 |
100+ | €5.530 |
250+ | €5.250 |
500+ | €4.970 |
1000+ | €4.870 |
Price for:Each
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.2B.080.DN
Order Code8387010
Product Range2B/2C/2G/2E/2K/2L/2S
Technical Datasheet
Connector Shell Size-
Cable Diameter Max8.8mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range2B/2C/2G/2E/2K/2L/2S
For Use WithLemo 2E, 2K, 2L, 2C & 2G Series Connectors
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GMA.2B.080.DN is a Bend Relief, 7.8 to 8.8mm cable fixing. Made of thermoplastic polyurethane elastomer (Desmopan 786), can be fitted over plugs and sockets that are supplied with nut for fitting such bend relief. Suitable for uni-pole and multi-pole connectors.
- Black colour
- -40 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 2E, 2K, 2L, 2C & 2G Series Connectors
Cable Diameter Max
8.8mm
Product Range
2B/2C/2G/2E/2K/2L/2S
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00226