Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoGMA.0B.045.DR
Order Code8387907
Product Range0B/0S/0E/0K/0L Series
Technical Datasheet
33 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.900 |
10+ | €4.950 |
100+ | €3.480 |
250+ | €3.310 |
500+ | €3.130 |
1000+ | €3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.0B.045.DR
Order Code8387907
Product Range0B/0S/0E/0K/0L Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max5.2mm
Strain Relief MaterialPUR (Polyurethane) Elastomer
Product Range0B/0S/0E/0K/0L Series
For Use WithLemo 0E, 0K & 0L Series Connectors
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GMA.0B.045.DR is a red Bend Relief made up of thermoplastic polyurethane elastomer (Desmopan 786) housing. It can be fitted over LEMO plugs and sockets that are supplied with nut for fitting such bend relief.
- -40 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PUR (Polyurethane) Elastomer
For Use With
Lemo 0E, 0K & 0L Series Connectors
Cable Diameter Max
5.2mm
Product Range
0B/0S/0E/0K/0L Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179