Print Page
Image is for illustrative purposes only. Please refer to product description.
2,089 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.000 |
10+ | €18.600 |
25+ | €18.180 |
100+ | €14.810 |
250+ | €14.510 |
500+ | €14.220 |
Price for:Each
Minimum: 1
Multiple: 1
€25.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoEPL.00.250.NTN
Order Code3817866
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable TypesRG174, RG179, RG188, RG316
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The EPL.00.250. NTN from Lemo is a right angled elbow socket for printed circuit board. It has a brass with nickel plated shell, collet nut and latch sleeve housing.
- PTFE insulator
- Rated current is 4A
- Insert configuration is 0.25 : 1 coax (50 ohm)
- Maximum matings is 5000
- VSWR is 1.09
- Degree of protection rated to IP50
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Types
RG174, RG179, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (14-Jun-2023)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
-
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004