Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.230 |
5+ | €30.200 |
10+ | €25.550 |
25+ | €25.320 |
50+ | €25.080 |
100+ | €24.580 |
Product Information
Product Overview
The ECG.0B.304.CLV is a 4-way Circular Connector, 0B series, fixed receptacle with two nuts, back panel mounting. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with four elbow or print contacts. Chrome-plated brass shell and collect nut, nickel-plated brass latch sleeve and mid pieces. The modular design of the 0B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 6A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 4 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
No SVHC (17-Jan-2023)
0B Series
4Contacts
Push-Pull
Chrome
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate