120 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €92.810 |
5+ | €90.950 |
10+ | €89.100 |
25+ | €87.240 |
50+ | €85.390 |
Product Information
Product Overview
LF 210-S is a current transducer. It is used for the measurement of current DC, AC pulsed with galvanic separation between the primary and secondary circuit. It is approved by IEC 6100-1:2010, IEC 61800-5: 2007, IEC 62109-1: 2010, UL 508: 203. It is used in applications such as windmill inverters, test and measurement, AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied application, uninterruptible power supplies, switched mode power supplies, power supplies for welding applications.
- Bipolar and insulated current measurement, current output
- Closed loop (compensated) current transducer, panel mounting
- High accuracy, very low offset drift over temperature
- Primary normal RMS current is 200A maximum at (TA = 25°C)
- Supply voltage range from ±11.4V to ±15.75V
- Frequency bandwidth is 100KHz typical at (RM = 50 ohm, -3dB, TA = 25°C)
- Linearity error is 0.05% of IPN maximum at (TA = 25°C)
- Secondary nominal RMS current is 0.1A maximum at (TA = 25°C)
- Sensitivity error is 0.1% maximum at (TA = 25°C)
- Operating ambient temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current
-11.4V
AC / DC / Pulsed
± 0.2%
-420A to 420A
200A
Panel Mount
85°C
No SVHC (27-Jun-2024)
± 11.4V to ± 15.75V
15.75V
-420A to 420A
Closed Loop, Hall Effect
500ns
0.2%
-40°C
LF Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate