Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHTRS 10-SBI
Order Code3864645
Product RangeHTRS Series
Technical Datasheet
102 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €172.620 |
5+ | €169.100 |
10+ | €165.720 |
25+ | €162.470 |
50+ | €159.340 |
Price for:Each
Minimum: 1
Multiple: 1
€172.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHTRS 10-SBI
Order Code3864645
Product RangeHTRS Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range11.5V to 26V
Supply Voltage DC Min11.5V
Supply Voltage DC Max26V
Measured CurrentAC / DC / Pulsed
Accuracy± 2%
Current Measuring Range DC-20A to 20A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-20A to 20A
Primary Current10A
Secondary Signal Type4mA to 20mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHTRS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
11.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-20A to 20A
Current Measuring Range AC
-20A to 20A
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
HTRS Series
Supply Voltage Range
11.5V to 26V
Supply Voltage DC Max
26V
Accuracy
± 2%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
10A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035